RMS to DC Converters
AD637JRZ-RL
RMS to DC Converter 13.5V 3000uA 8000kHz 16-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
3dB Bandwidth (kHz)
8000
Typical Output Voltage Swing (V)
13.5
Maximum Output Resistance (kOhm)
100
Minimum Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±18
Minimum RMS Input Voltage (Vrms)
0
Maximum RMS Input Voltage (Vrms)
7|4
Maximum Supply Current (uA)
3000
Maximum Power Dissipation (mW)
108
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

