RMS to DC Converters
AD636JDZ
RMS to DC Converter 0V to 1V 1000uA 1500kHz 14-Pin SBCDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
3dB Bandwidth (kHz)
1500
Typical Output Voltage Swing (V)
0 to 1
Maximum Output Resistance (kOhm)
12
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
24
Minimum Dual Supply Voltage (V)
-2.5|2
Maximum Dual Supply Voltage (V)
±16.5
Minimum RMS Input Voltage (Vrms)
0
Maximum RMS Input Voltage (Vrms)
0.2
Maximum Supply Current (uA)
1000
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
19.43(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
14
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity