Arrow Electronic Components Online
AD633TRZEP|ADI|simage
AD633TRZEP|ADI|limage
Analog Dividers and Multipliers

AD633TRZ-EP

Analog Multiplier 4Bit 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Analog Multiplier
  • Number of Bits
    4
  • Number of Elements per Chip
    2
  • Minimum Dual Supply Voltage (V)
    ±8
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Dual Supply Voltage (V)
    ±15
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources