Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Analog Multiplier
Number of Bits
4
Number of Elements per Chip
1
Output Type
Single
Minimum Dual Supply Voltage (V)
±8
Maximum Dual Supply Voltage (V)
±18
Typical Dual Supply Voltage (V)
±15
Maximum Supply Current (A)
0.006
Maximum Power Dissipation (mW)
500
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

