Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Analog Multiplier
Number of Bits
4
Number of Elements per Chip
1
Output Type
Single
Minimum Dual Supply Voltage (V)
±8
Maximum Dual Supply Voltage (V)
±18
Typical Dual Supply Voltage (V)
±15
Maximum Supply Current (A)
0.006
Maximum Power Dissipation (mW)
500
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

