Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Device Type
Modulator/Demodulator
Modulation Type
Balanced
Programmability
Yes
Minimum Operating Supply Voltage (V)
±5
Maximum Operating Supply Voltage (V)
±16.5
Maximum Supply Current (A)
0.005
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
28.92(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
20
Lead Shape
Through Hole

