Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
25
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
60 to 75
Maximum Input Offset Voltage (mV)
0.05(Typ)@±15V
Maximum Operating Supply Voltage (V)
±18
Maximum Supply Voltage Range (V)
30 to 50
Minimum Dual Supply Voltage (V)
±6
Typical Dual Supply Voltage (V)
±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.05@±15V
Maximum Input Resistance (MOhm)
1000(Typ)@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max) mm
Package Width
7.87(Max) mm
Package Length
21.34(Max) mm
PCB changed
16
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
16
Lead Shape
Through Hole

