Arrow Electronic Components Online
AD602ARZ|ADI|simage
AD602ARZ|ADI|limage
Special Purpose Amplifiers

AD602ARZ

SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    31.07
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    30(Typ)
  • Maximum Operating Supply Voltage (V)
    ±5.25
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Dual Supply Voltage (V)
    ±4.75
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±5.25
  • Maximum Input Bias Current (uA)
    1@±5V
  • Maximum Input Resistance (MOhm)
    0.000105@±5V
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources