Special Purpose Amplifiers
AD602ARZ-R7
SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
31.07
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
30(Typ)
Maximum Operating Supply Voltage (V)
±5.25
Maximum Supply Voltage Range (V)
10 to 15
Minimum Dual Supply Voltage (V)
±4.75
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.25
Maximum Input Bias Current (uA)
1@±5V
Maximum Input Resistance (MOhm)
0.000105@±5V
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

