Arrow Electronic Components Online
AD5U480032G16BSSB|ADATA|simage
AD5U480032G16BSSB|ADATA|limage
Memory Modules

AD5U480032G16-BSSB

DRAM Module DDR5 SDRAM 32Gbyte 288UDIMM Bulk

ADATA Technology Co., Ltd
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8473.30.11.40
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR5 SDRAM
  • Module Density
    32Gbyte
  • Module Type
    288UDIMM
  • Chip Density (bit)
    16K
  • Maximum Clock Rate (MHz)
    4800
  • Chip Configuration
    2Kx8
  • Typical Operating Supply Voltage (V)
    1.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • ECC Support
    Yes
  • Packaging
    Bulk
  • Mounting
    Socket
  • Package Height
    31.24
  • PCB changed
    288
  • Standard Package Name
    DIMM
  • Supplier Package
    UDIMM
  • Pin Count
    288

Documentation and Resources

Datasheets
Design resources