Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Sensor Type
Sensor Conditioner
Input Type
Analog
Output Type
Digital
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max) mm
Package Width
7.62(Max) mm
Package Length
28.92(Max) mm
PCB changed
20
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
20
Lead Shape
Through Hole