Arrow Electronic Components Online
No Image Available
Sensor and Detector Interface

AD595ADZ

Monolithic Thermocouple Amplifiers with Cold Junction Compensation

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Thermocouple Cold Junction Compensator
  • Input Type
    Thermocouple
  • Output Type
    Digital
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max) mm
  • Package Width
    7.87(Max) mm
  • Package Length
    19.43(Max) mm
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources