Sensor and Detector Interface
AD594ADZ
Monolithic Thermocouple Amplifiers with Cold Junction Compensation
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Sensor Type
Thermocouple Cold Junction Compensator
Input Type
Thermocouple
Output Type
Digital
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
19.43(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
14
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity