Analog Front End - AFE
AD5941BCPZ
AFE Electrochemical Measurement 1 ADC 16bit 3.3V 48-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Category
Electrochemical Measurement
Number of Channels per Chip
1
Number of ADCs
1
Number of ADC Inputs
1
Sampling Rate (ksps)
800
Resolution (bit)
16
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Typical Supply Current (mA)
0.56
Power Supply Type
Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48

