Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.3°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
24|5|9|12|15|18
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Through Hole
Package Height
4.83
Package Width
3.68
Package Length
4.83
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole

