Arrow Electronic Components Online
AD592BNZ|ADI|simage
AD592BNZ|ADI|limage
Temperature and Humidity Sensors

AD592BNZ

Temperature Sensor Analog 3-Pin TO-92 Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±0.9°C
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    18|24|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    4.83
  • Package Width
    3.68
  • Package Length
    4.83
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources