Temperature and Humidity Sensors
AD590MH/883B
Temperature Sensor Analog 3-Pin TO-52 Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±0.5°C(Max)
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Diameter
5.84(Max) mm
Mounting
Through Hole
Package Height
3.81(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-52
Pin Count
3
Lead Shape
Through Hole

