Arrow Electronic Components Online
AD590KH|ADI|limage
AD590KH|ADI|simage
Temperature and Humidity Sensors

AD590KH

Temperature Sensor Analog 3-Pin TO-52 Box

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±5°C
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Box
  • Diameter
    5.58
  • Mounting
    Through Hole
  • Package Height
    3.37
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-52
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources