Arrow Electronic Components Online
AD590KF|ADI|simage
AD590KF|ADI|limage

AD590KF

Temperature Sensor Analog 2-Pin CFPAK Tray

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±2.5°C(Max)
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5, 9, 12, 15, 18, 24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.27(Max)
  • Package Width
    2.36(Max)
  • Package Length
    5.84
  • PCB changed
    2
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    2
  • Lead Shape
    Flat
  • Family/Series
    AD590
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    40
Order Quantity

Documentation and Resources

Datasheets
Design resources