Temperature and Humidity Sensors
AD590JF/883B
Temperature Sensor Analog 2-Pin CFPAK Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±5°C(Max)
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max) mm
Package Width
2.36(Max) mm
Package Length
5.84 mm
PCB changed
2
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
2
Lead Shape
Flat
We don't have prices now, please check later.
Order Quantity

