Arrow Electronic Components Online
AD5821ABCBZREEL7|ADI|simage
AD5821ABCBZREEL7|ADI|limage
Digital to Analog Converters - DACs

AD5821ABCBZ-REEL7

DAC 1-CH 10-bit 9-Pin WLCSP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Resolution
    10bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    250(Typ)
  • Interface Type
    Serial (2-Wire, I2C)
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal
  • Power Supply Type
    Digital
  • Maximum Power Dissipation (mW)
    5
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±0.6%FSR
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    1.52
  • Package Length
    1.69
  • PCB changed
    9
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    9
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources