Arrow Electronic Components Online
AD581LH|ADI|simage
AD581LH|ADI|limage
Voltage References

AD581LH

V-Ref Precision 10V 10mA 3-Pin TO-5 Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    AD581LH
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    5mV
  • Maximum Temperature Coefficient
    5ppm/°C
  • Load Regulation
    500uV/mA
  • Line Regulation
    0.005%/V
  • Output Voltage (V)
    10
  • Maximum Input Voltage (V)
    40
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Diameter
    9.4(Max) mm
  • Mounting
    Through Hole
  • Package Height
    4.7(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-5
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources