Arrow Electronic Components Online
AD5766BCPZRL7|ADI|simage
AD5766BCPZRL7|ADI|limage
Digital to Analog Converters - DACs

AD5766BCPZ-RL7

DAC 16-CH Resistor-String 16-bit 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    16bit
  • Number of DAC Channels
    16
  • Number of Outputs per Chip
    16
  • Interface Type
    Serial (4-Wire, SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    2.97
  • Power Supply Type
    Analog and Digital
  • Integral Nonlinearity Error
    ±16LSB
  • Full Scale Error
    ±0.9%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources