Arrow Electronic Components Online
AD5758BCPZ|ADI|simage
AD5758BCPZ|ADI|limage
Digital to Analog Converters - DACs

AD5758BCPZ

DAC 1-CH R-2R 16-bit 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    16bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    20
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Output Type
    Current|Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    5/7
  • Maximum Dual Supply Voltage (V)
    ±33
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    200(Typ)
  • Integral Nonlinearity Error
    ±0.01%FSR
  • Full Scale Error
    ±0.18%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources