Arrow Electronic Components Online
AD57551ACPZ|ADI|simage
AD57551ACPZ|ADI|limage
Digital to Analog Converters - DACs

AD5755-1ACPZ

DAC 4-CH Segment 16-bit 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    16bit
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    8
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Output Type
    Current|Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    9
  • Maximum Dual Supply Voltage (V)
    -26.4/33
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    173(Typ)
  • Integral Nonlinearity Error
    ±0.009%FSR
  • Full Scale Error
    ±0.14%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources