Digital to Analog Converters - DACs
AD5753BCPZ
DAC 1-CH R-2R 16-bit 40-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
16bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
20
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Output Type
Current|Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
5/7
Maximum Dual Supply Voltage (V)
±33
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
200(Typ)
Integral Nonlinearity Error
±0.02%FSR
Full Scale Error
±0.12%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.93
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead
Order Quantity