Arrow Electronic Components Online
AD57502BCPZ|ADI|simage
AD57502BCPZ|ADI|limage
Top Searched
Amplifiers Misc

AD5750-2BCPZ

Output Driver 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

The AD5750-x family of industrial current/voltage output drivers are rated for operation in temperatures from –40°C to 105°C. The range of output drivers has current output ranges including 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. The range of output drivers also has output voltage ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V with a 20% over-range. The output drivers are serially programmed via SPI/MICROWIRE and include on-chip output fault protection, packet error checking, and an asynchronous clear function. The power supply range for the AD5750-x family is ±12 V to ±24 V and has an output loop compliance to AVDD – 2.75V. An external HW SELECT pin allows for the AD5750-x to power up either in hardware or software configure mode.

Drawings/Package

   

Key Features

 -Multiple current output ranges

 -Multiple voltage output ranges

 -Digitally programmed via SPI/MICROWIRE

 -Industrial temperature range of –40°C to 105°C

 -On-chip output fault protection

General Applications

 -Process controls

 -Actuator controls

 -PLCs

Evaluation Board

The AD5750-x Family can be evaluated with the EVAL-AD5750 development board available from Arrow

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    AD5750-2BCPZ
  • Automotive
    No
  • PPAP
    No
  • Category
    Output Driver
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources