Arrow Electronic Components Online
AD574ALNZ|ADI|simage
AD574ALNZ|ADI|limage
Analog to Digital Converters - ADCs

AD574ALNZ

1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    10V/20V|±5V/±10V
  • Typical Dual Supply Voltage (V)
    ±12|±15
  • Typical Power Dissipation (mW)
    390
  • Maximum Power Dissipation (mW)
    725
  • Integral Nonlinearity Error
    ±0.5LSB
  • No Missing Codes (bit)
    12
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.95(Max) mm
  • Package Width
    14.73(Max) mm
  • Package Length
    39.75(Max) mm
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP W
  • Pin Count
    28
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources