Analog to Digital Converters - ADCs
AD574AJD
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Dual
Input Voltage
10V/20V|±5V/±10V
Typical Dual Supply Voltage (V)
±12|±15
Typical Power Dissipation (mW)
390
Maximum Power Dissipation (mW)
725
Integral Nonlinearity Error
±1LSB
No Missing Codes (bit)
11
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
4.2(Max) mm
Package Width
15.49(Max) mm
Package Length
37.85(Max) mm
PCB changed
28
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
28
Lead Shape
Through Hole