Digital to Analog Converters - DACs
AD5734RBREZ-REEL7
DAC 4-CH Resistor-String 14-bit 24-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
iCMOS
Architecture
Resistor-String
Resolution
14bit
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
12
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Bipolar|Unipolar
Voltage Reference
External|Internal
Minimum Single Supply Voltage (V)
4.5
Maximum Dual Supply Voltage (V)
±16.5
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
310
Integral Nonlinearity Error
±4LSB
Full Scale Error
-0.065/0.08%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
7.8
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
24
Lead Shape
Gull-wing

