Arrow Electronic Components Online
AD5734AREZ|ADI|simage
AD5734AREZ|ADI|limage
Digital to Analog Converters - DACs

AD5734AREZ

DAC 4-CH Resistor-String 14-bit 24-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    14bit
  • Conversion Rate
    100ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Maximum Settling Time (us)
    12
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    310(Typ)
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    -0.065/0.08%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources