Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.25
Automotive
No
PPAP
No
Type
Adjustable Roller Lever
Switch Type
Snap Action Switch
Product Depth (mm)
16.5
Product Length (mm)
67.3
Product Height (mm)
47.8
Order Quantity

