Arrow Electronic Components Online
No Image Available
Analog to Digital Converters - ADCs

AD570SD/883B

1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    NRND
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Unipolar|Bipolar
  • Voltage Supply Source
    Dual
  • Input Voltage
    10V|±5V
  • Typical Dual Supply Voltage (V)
    -15/5
  • Maximum Power Dissipation (mW)
    800
  • Integral Nonlinearity Error
    ±0.5LSB
  • No Missing Codes (bit)
    8
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Supplier Temperature Grade
    Military
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.87(Max)
  • Package Length
    24.38(Max)
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    18
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources