Top Searched
You may be eligible for better pricing on this part. Login in to check
Product Information
Evaluate the AD5700-1BCPZ-R5 with the EVAL-AD5700-1EBZ Evaluation board.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Main Category
Single Chip
Subcategory
HART Modem
Modulation Technique
FSK
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

