Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
16bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
6
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
External
Maximum Dual Supply Voltage (V)
±13.2
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1000
Integral Nonlinearity Error
±0.024%FSR
Full Scale Error
±0.75mV
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
14.73(Max)
Package Length
39.75(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
PDIP W
Pin Count
28
Lead Shape
Through Hole

