Digital to Analog Converters - DACs
AD5693RARMZ-RL7
DAC 1-CH Segment 16-bit 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
16bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
7
Interface Type
Serial (2-Wire, I2C)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Analog and Digital
Integral Nonlinearity Error
±8LSB
Full Scale Error
±0.075%FSR
Signal to Noise Ratio
90dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

