Arrow Electronic Components Online
AD5676RBCPZRL|ADI|simage
AD5676RBCPZRL|ADI|limage
Digital to Analog Converters - DACs

AD5676RBCPZ-RL

DAC 8-CH Segment 16-bit 20-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    16bit
  • Number of DAC Channels
    8
  • Number of Outputs per Chip
    8
  • Maximum Settling Time (us)
    8
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal
  • Minimum Single Supply Voltage (V)
    2.7
  • Power Supply Type
    Analog and Digital
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±0.14%FSR
  • Signal to Noise Ratio
    90dB(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources