Arrow Electronic Components Online
AD5671RBRUZ|ADI|simage
AD5671RBRUZ|ADI|limage
Digital to Analog Converters - DACs

AD5671RBRUZ

DAC 8-CH Segment 12-bit 20-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    12bit
  • Number of DAC Channels
    8
  • Number of Outputs per Chip
    8
  • Maximum Settling Time (us)
    8
  • Interface Type
    Serial (2-Wire, I2C)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal
  • Minimum Single Supply Voltage (V)
    2.7
  • Power Supply Type
    Analog and Digital
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±0.14%FSR
  • Signal to Noise Ratio
    90dB(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources