Digital to Analog Converters - DACs
AD5664RBRMZ-5REEL7
DAC 4-CH Resistor-String 16-bit 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
16bit
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
7
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Maximum Power Dissipation (mW)
6.6
Integral Nonlinearity Error
±16LSB
Full Scale Error
±1%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

