Arrow Electronic Components Online
No Image Available
Digital to Analog Converters - DACs

AD565ATD

DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    3A001a.2.c.
  • 环保无铅
    NRND
  • 美国海关商品代码
    8542.39.00.40
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Current Steering
  • Resolution
    12bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.4
  • Interface Type
    Parallel
  • Output Type
    Current
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal|External
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    345
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±0.25%FSR
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.87(Max)
  • Package Length
    32.51(Max)
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    24
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources