Arrow Electronic Components Online
AD561SD|ADI|limage
AD561SD|ADI|simage
Digital to Analog Converters - DACs

AD561SD

DAC 1-CH R-2R 10-bit 16-Pin SBCDIP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    R-2R
  • Resolution
    10bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.25(Typ)
  • Interface Type
    Parallel
  • Output Type
    Current
  • Output Polarity
    Bipolar|Unipolar
  • Voltage Reference
    Internal
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Power Supply Type
    Dual
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±0.1%FSR(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    2.41
  • Package Width
    7.37
  • Package Length
    20.32
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources