Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
10bit
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.25(Typ)
Interface Type
Parallel
Output Type
Current
Output Polarity
Unipolar|Bipolar
Voltage Reference
Internal
Maximum Dual Supply Voltage (V)
±16.5
Power Supply Type
Dual
Integral Nonlinearity Error
±0.25LSB
Full Scale Error
±0.1%FSR(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
4.57(Max)
Package Width
6.35
Package Length
22.1(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

