Arrow Electronic Components Online
AD5593RBRUZ|ADI|simage
AD5593RBRUZ|ADI|limage
Data Acquisition Systems

AD5593RBRUZ

Data Acquisition System Single ADC Octal DAC 12bit 16-Pin TSSOP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    ADC|DAC
  • Resolution (bit)
    12
  • Power Supply Type
    Single
  • Number of ADCs
    1
  • Number of DACs
    8
  • Interface Type
    Serial (2-Wire, I2C)
  • Maximum Settling Time (us)
    6(Typ)
  • Output Voltage Range (V)
    0 to 2.5|0 to 5
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Integral Nonlinearity Error
    ±2LSB
  • Signal to Noise Ratio (dB)
    81(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Full Scale Error
    0.3%FSR
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources