Top Searched
Data Acquisition Systems
AD5592RBRUZ
Data Acquisition System Single ADC Octal DAC 12bit 16-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
ADC|DAC
Resolution (bit)
12
Data Rate (Msps)
0.4
Power Supply Type
Single
Number of ADCs
1
Number of DACs
8
Interface Type
Serial (4-Wire, SPI)
Maximum Settling Time (us)
6(Typ)
Output Voltage Range (V)
0 to 2.5|0 to 5
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Integral Nonlinearity Error
±2LSB
Signal to Noise Ratio (dB)
81(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Full Scale Error
0.3%FSR
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

