Arrow Electronic Components Online
AD5560JSVUZ|ADI|simage
AD5560JSVUZ|ADI|limage
Specialized Power ICs and Modules

AD5560JSVUZ

Device Power Supply 64-Pin TQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Device Power Supply
  • Output Current (A)
    1.2
  • Minimum Operating Supply Voltage (V)
    -0.3
  • Maximum Operating Supply Voltage (V)
    34
  • Minimum Operating Temperature (°C)
    25
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tray
  • Maximum Power Dissipation (mW)
    10000
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources