Digital to Analog Converters - DACs
AD5546BRUZ
DAC 1-CH Segment 16-bit 28-Pin TSSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
16bit
Conversion Rate
2Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.5(Typ)
Interface Type
Parallel
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
0.055
Integral Nonlinearity Error
±2LSB
Full Scale Error
±4mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

