Digital to Analog Converters - DACs
AD5544ARSZ-REEL7
DAC 4-CH R-2R/Current Steering 16-bit 28-Pin SSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Current Steering|R-2R
Resolution
16bit
Conversion Rate
500ksps
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
0.9(Typ)
Interface Type
Serial (3-Wire, SPI)
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
3
Power Supply Type
Single
Maximum Power Dissipation (mW)
1.25
Integral Nonlinearity Error
±2LSB
Full Scale Error
±3mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

