Arrow Electronic Components Online
AD5532ABCZ1|ADI|limage
AD5532ABCZ1|ADI|simage
Digital to Analog Converters - DACs

AD5532ABCZ-1

DAC 32-CH 14-bit 74-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    14bit
  • Conversion Rate
    45ksps
  • Number of DAC Channels
    32
  • Number of Outputs per Chip
    32
  • Maximum Settling Time (us)
    22
  • Interface Type
    Serial (3-Wire, SPI, QSPI)|Parallel
  • Output Type
    Voltage
  • Output Polarity
    Bipolar|Unipolar
  • Voltage Reference
    External|Internal
  • Maximum Dual Supply Voltage (V)
    ±16.5/5.25
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    280(Typ)
  • Integral Nonlinearity Error
    ±0.39%FSR
  • Full Scale Error
    ±2%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    74
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    74
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources