Operational Amplifiers - Op Amps
AD549LHZ
Op Amp Single Ultra Low Bias Current Amplifier ±18V 8-Pin TO-99 Box
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Ultra Low Bias Current Amplifier
Manufacturer Type
Ultra Low Bias Current Amplifier
Number of Channels per Chip
1
Process Technology
>2.5um
Maximum Input Offset Voltage (mV)
0.5@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Typical Input Bias Current (uA)
0.00000004@±15V
Maximum Input Bias Current (uA)
0.00000006@±15V
Maximum Quiescent Current (mA)
0.7@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
500
Typical Slew Rate (V/us)
3@±15V
Typical Input Noise Voltage Density (nV/rtHz)
90@±15V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.00011@±15V
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
5000
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Box
Diameter
8.96
Mounting
Through Hole
Package Height
4.45
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-99
Pin Count
8
Lead Shape
Through Hole

