Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
Segment
Resolution
14bit
Conversion Rate
2.7Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.11
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.5
Power Supply Type
Single
Integral Nonlinearity Error
±2LSB
Full Scale Error
±2.5LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

